

29121000 | |
|---|---|
DigiKey Part Number | 902-1400-ND |
Manufacturer | |
Manufacturer Product Number | 29121000 |
Description | BOX ALUM BLK/YLW 12.99"LX7.52"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum with Plastic, Polyamide End Caps Black, Yellow Hand Held, Split Sides and End Panel(s) 12.992" L x 7.520" W (330.00mm x 191.00mm) X 2.992" (76.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 29121000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 12.992" L x 7.520" W (330.00mm x 191.00mm) | |
Height | 2.992" (76.00mm) | |
Area (L x W) | 97.7in² (630cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | ||
Color | Black, Yellow | |
Thickness | 0.118" (3.00mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.4 lbs (1.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,80000 € | 323,80 € |
| Unit Price without VAT: | 323,80000 € |
|---|---|
| Unit Price with VAT: | 385,32200 € |

