

270104000 | |
|---|---|
DigiKey Part Number | 902-1068-ND |
Manufacturer | |
Manufacturer Product Number | 270104000 |
Description | BOX ABS BLU-GRN 7.09"L X 3.31"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Blue-Green Hand Held, Split Sides and End Panel(s) 7.087" L x 3.307" W (180.00mm x 84.00mm) X 2.067" (52.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 270104000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.087" L x 3.307" W (180.00mm x 84.00mm) | |
Height | 2.067" (52.50mm) | |
Area (L x W) | 23.4in² (151cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | ||
Color | Blue-Green | |
Thickness | - | |
Features | Battery Door, Display Cutout, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,35000 € | 31,35 € |
| 5 | 26,80000 € | 134,00 € |
| 10 | 25,05000 € | 250,50 € |
| 25 | 22,91000 € | 572,75 € |
| 50 | 21,41320 € | 1.070,66 € |
| 100 | 21,32260 € | 2.132,26 € |
| Unit Price without VAT: | 31,35000 € |
|---|---|
| Unit Price with VAT: | 37,30650 € |

