



260816060 | |
|---|---|
DigiKey Part Number | 902-1371-ND |
Manufacturer | |
Manufacturer Product Number | 260816060 |
Description | BOX FIBERGLASS 6.3"L X 2.95"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Black Cover Included 6.299" L x 2.953" W (160.00mm x 75.00mm) X 2.224" (56.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 260816060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.299" L x 2.953" W (160.00mm x 75.00mm) | |
Height | 2.224" (56.50mm) | |
Area (L x W) | 18.6in² (120cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.197" (5.00mm) | |
Features | External Connectors, Flame Retardant | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.9 lb (408.23 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,34000 € | 62,34 € |
| 5 | 53,29000 € | 266,45 € |
| 10 | 49,80900 € | 498,09 € |
| 25 | 46,14280 € | 1.153,57 € |
| Unit Price without VAT: | 62,34000 € |
|---|---|
| Unit Price with VAT: | 74,18460 € |

