

091216140 | |
|---|---|
DigiKey Part Number | 902-1360-ND |
Manufacturer | |
Manufacturer Product Number | 091216140 |
Description | BOX ABS GRAY 6.3"L X 4.72"W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included 6.299" L x 4.724" W (160.00mm x 120.00mm) X 5.512" (140.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 091216140 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.299" L x 4.724" W (160.00mm x 120.00mm) | |
Height | 5.512" (140.00mm) | |
Area (L x W) | 29.8in² (192cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.3 lbs (589.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,67000 € | 42,67 € |
| 5 | 36,47600 € | 182,38 € |
| 10 | 34,09400 € | 340,94 € |
| 25 | 31,18040 € | 779,51 € |
| 50 | 30,14320 € | 1.507,16 € |
| Unit Price without VAT: | 42,67000 € |
|---|---|
| Unit Price with VAT: | 50,77730 € |






