

090823090 | |
|---|---|
DigiKey Part Number | 902-1355-ND |
Manufacturer | |
Manufacturer Product Number | 090823090 |
Description | BOX ABS GRAY 9.06"L X 3.15"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included 9.055" L x 3.150" W (230.00mm x 80.00mm) X 3.346" (85.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 090823090 Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.118" (3.00mm) |
Part Status Active | Features Watertight |
Container Type Box | Ratings |
Size / Dimension 9.055" L x 3.150" W (230.00mm x 80.00mm) | Material Flammability Rating UL94 HB |
Height 3.346" (85.00mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 28.5in² (184cm²) | Weight 0.61 lb (276.69 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,80000 € | 48,80 € |
| 5 | 41,72200 € | 208,61 € |
| 10 | 38,99500 € | 389,95 € |
| 25 | 35,66320 € | 891,58 € |
| 50 | 35,12220 € | 1.756,11 € |
| Unit Price without VAT: | 48,80000 € |
|---|---|
| Unit Price with VAT: | 58,07200 € |

