

090808060 | |
|---|---|
DigiKey Part Number | 902-1350-ND |
Manufacturer | |
Manufacturer Product Number | 090808060 |
Description | BOX ABS GRAY 3.23"L X 3.15"W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included 3.228" L x 3.150" W (82.00mm x 80.00mm) X 2.165" (55.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 090808060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.228" L x 3.150" W (82.00mm x 80.00mm) | |
Height | 2.165" (55.00mm) | |
Area (L x W) | 10.3in² (66cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.3 lb (136.08 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,15000 € | 21,15 € |
| 5 | 18,08600 € | 90,43 € |
| 10 | 16,90500 € | 169,05 € |
| 25 | 15,46120 € | 386,53 € |
| 50 | 14,45100 € | 722,55 € |
| 100 | 13,73650 € | 1.373,65 € |
| Unit Price without VAT: | 21,15000 € |
|---|---|
| Unit Price with VAT: | 25,16850 € |

