
08080540 | |
|---|---|
DigiKey Part Number | 08080540-ND |
Manufacturer | |
Manufacturer Product Number | 08080540 |
Description | CBL GLND M40 SEAL RANGE 19-28MM |
Customer Reference | |
Detailed Description | M40x1.5 Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rose Enclosures | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Outside Cable Diameter (Min) | 0.748" (19.00mm) | |
Outside Cable Diameter (Max) | 1.102" (28.00mm) | |
Thread Size | M40x1.5 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | - | |
Includes | Strain Relief | |
Color | Black | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |

