
08080532 | |
|---|---|
DigiKey Part Number | 08080532-ND |
Manufacturer | |
Manufacturer Product Number | 08080532 |
Description | CBL GLND M32 SEAL RANGE 15-21MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | M32x1.5 Black |
Category | Outside Cable Diameter (Max) 0.827" (21.00mm) |
Manufacturer Rose Enclosures | Thread Size M32x1.5 |
Series | Includes Strain Relief |
Packaging Bulk | Color Black |
Part Status Active | Base Product Number |
Outside Cable Diameter (Min) 0.591" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 4,22280 € | 105,57 € |
| Unit Price without VAT: | 4,22280 € |
|---|---|
| Unit Price with VAT: | 5,02513 € |

