
08080525 | |
|---|---|
DigiKey Part Number | 08080525-ND |
Manufacturer | |
Manufacturer Product Number | 08080525 |
Description | 11-16.99MM M25 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | M25x1.5 |
Category | Outside Cable Diameter (Min) 0.433" (11.00mm) |
Manufacturer Rose Enclosures | Outside Cable Diameter (Max) 0.669" (16.99mm) |
Series | Thread Size M25x1.5 |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2,24120 € | 56,03 € |
| Unit Price without VAT: | 2,24120 € |
|---|---|
| Unit Price with VAT: | 2,66703 € |

