



041616080 | |
|---|---|
DigiKey Part Number | 902-1010-ND |
Manufacturer | |
Manufacturer Product Number | 041616080 |
Description | BOX ALUM GRAY 6.3"L X 6.3"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 6.299" L x 6.299" W (160.00mm x 160.00mm) X 3.189" (81.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 041616080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.299" L x 6.299" W (160.00mm x 160.00mm) | |
Height | 3.189" (81.00mm) | |
Area (L x W) | 39.7in² (256cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 2.5 lbs (1.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,52000 € | 62,52 € |
| 5 | 53,44600 € | 267,23 € |
| 10 | 49,95400 € | 499,54 € |
| 25 | 46,29440 € | 1.157,36 € |
| Unit Price without VAT: | 62,52000 € |
|---|---|
| Unit Price with VAT: | 74,39880 € |


