



041212080 | |
|---|---|
DigiKey Part Number | 902-1005-ND |
Manufacturer | |
Manufacturer Product Number | 041212080 |
Description | BOX ALUM GRAY 4.72"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 4.724" L x 4.724" W (120.00mm x 120.00mm) X 3.189" (81.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 041212080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 4.724" W (120.00mm x 120.00mm) | |
Height | 3.189" (81.00mm) | |
Area (L x W) | 22.3in² (144cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.5 lbs (680.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,55000 € | 51,55 € |
| 5 | 44,07200 € | 220,36 € |
| 10 | 41,19300 € | 411,93 € |
| 25 | 37,67360 € | 941,84 € |
| 50 | 37,27940 € | 1.863,97 € |
| Unit Price without VAT: | 51,55000 € |
|---|---|
| Unit Price with VAT: | 61,34450 € |

