

02254100 | |
|---|---|
DigiKey Part Number | 02254100-ND |
Manufacturer | |
Manufacturer Product Number | 02254100 |
Description | BOX PLASTIC 11.81"L X 9.06"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Light Gray, Clear Cover/Door Cover Included 11.811" L x 9.055" W (300.00mm x 230.00mm) X 4.331" (110.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 02254100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.811" L x 9.055" W (300.00mm x 230.00mm) | |
Height | 4.331" (110.00mm) | |
Area (L x W) | 107in² (690cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray, Clear Cover/Door | |
Thickness | - | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | UL94 V-2 | |
Shipping Info | Shipped from DigiKey | |
Weight | 2.5 lbs (1.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,05000 € | 102,05 € |
| Unit Price without VAT: | 102,05000 € |
|---|---|
| Unit Price with VAT: | 121,43950 € |


