

02243000 | |
|---|---|
DigiKey Part Number | 902-1342-ND |
Manufacturer | |
Manufacturer Product Number | 02243000 |
Description | BOX PLASTIC GRAY 9.45"L X 6.3"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Light Gray, Clear Cover/Door Cover Included 9.449" L x 6.299" W (240.00mm x 160.00mm) X 4.724" (120.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 02243000 Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Light Gray, Clear Cover/Door |
Packaging Bulk | Features Watertight |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 V-2 |
Size / Dimension 9.449" L x 6.299" W (240.00mm x 160.00mm) | Shipping Info Shipped from DigiKey |
Height 4.724" (120.00mm) | Weight 1.8 lbs (816.5 g) |
Area (L x W) 59.5in² (384cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,19000 € | 82,19 € |
| 5 | 70,25200 € | 351,26 € |
| 10 | 65,66200 € | 656,62 € |
| 25 | 63,06240 € | 1.576,56 € |
| Unit Price without VAT: | 82,19000 € |
|---|---|
| Unit Price with VAT: | 97,80610 € |


