

02221100 | |
|---|---|
DigiKey Part Number | 02221100-ND |
Manufacturer | |
Manufacturer Product Number | 02221100 |
Description | BOX PLASTIC 7.87"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Light Gray, Clear Cover/Door Cover Included 7.874" L x 4.724" W (200.00mm x 120.00mm) X 2.953" (75.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 02221100 Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Light Gray, Clear Cover/Door |
Packaging Bulk | Features Watertight |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 V-2 |
Size / Dimension 7.874" L x 4.724" W (200.00mm x 120.00mm) | Shipping Info Shipped from DigiKey |
Height 2.953" (75.00mm) | Weight 0.87 lb (394.63 g) |
Area (L x W) 37.2in² (240cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,14000 € | 47,14 € |
| Unit Price without VAT: | 47,14000 € |
|---|---|
| Unit Price with VAT: | 56,09660 € |


