Box Fiberglass/Polyester Gray Cover Included 22.047" L x 6.299" W (560.00mm x 160.00mm) X 3.583" (91.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Fiberglass/Polyester Gray Cover Included 22.047" L x 6.299" W (560.00mm x 160.00mm) X 3.583" (91.00mm)

021656090

DigiKey Part Number
021656090-ND
Manufacturer
Manufacturer Product Number
021656090
Description
BOX FIBERGLASS GRY 22.05"LX6.3"W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Box Fiberglass/Polyester Gray Cover Included 22.047" L x 6.299" W (560.00mm x 160.00mm) X 3.583" (91.00mm)
Datasheet
 Datasheet
EDA/CAD Models
021656090 Models
Product Attributes
Filter Similar Products
Category
Design
Cover Included
Mfr
Material
Series
Color
Gray
Packaging
Bulk
Thickness
0.236" (6.00mm)
Part Status
Active
Features
Watertight
Container Type
Box
Ratings
Size / Dimension
22.047" L x 6.299" W (560.00mm x 160.00mm)
Material Flammability Rating
UL94 V-0
Height
3.583" (91.00mm)
Shipping Info
Shipped from DigiKey
Area (L x W)
139in² (897cm²)
Weight
7 lbs (3.2 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1229,04000 €229,04 €
Manufacturers Standard Package
Unit Price without VAT:229,04000 €
Unit Price with VAT:272,55760 €