Box Fiberglass/Polyester Gray Cover Included 12.598" L x 3.937" W (320.00mm x 100.00mm) X 3.189" (81.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Fiberglass/Polyester Gray Cover Included 12.598" L x 3.937" W (320.00mm x 100.00mm) X 3.189" (81.00mm)

021032080

DigiKey Part Number
021032080-ND
Manufacturer
Manufacturer Product Number
021032080
Description
BOX FIBERGLASS 12.6"L X 3.94"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Fiberglass/Polyester Gray Cover Included 12.598" L x 3.937" W (320.00mm x 100.00mm) X 3.189" (81.00mm)
Datasheet
 Datasheet
EDA/CAD Models
021032080 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
12.598" L x 3.937" W (320.00mm x 100.00mm)
Height
3.189" (81.00mm)
Area (L x W)
49.6in² (320cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.197" (5.00mm)
Features
Watertight
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
2.9 lbs (1.3 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
197,70000 €97,70 €
583,51000 €417,55 €
1078,05400 €780,54 €
2576,57600 €1.914,40 €
Manufacturers Standard Package
Unit Price without VAT:97,70000 €
Unit Price with VAT:116,26300 €