



020811060 | |
|---|---|
DigiKey Part Number | 902-1198-ND |
Manufacturer | |
Manufacturer Product Number | 020811060 |
Description | BOX FIBERGLASS 4.33"L X 2.95"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Cover Included 4.331" L x 2.953" W (110.00mm x 75.00mm) X 2.224" (56.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 020811060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.331" L x 2.953" W (110.00mm x 75.00mm) | |
Height | 2.224" (56.50mm) | |
Area (L x W) | 12.9in² (83cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.197" (5.00mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.58 lb (263.08 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,18000 € | 35,18 € |
| 5 | 30,07600 € | 150,38 € |
| 10 | 28,11100 € | 281,11 € |
| 25 | 25,70920 € | 642,73 € |
| 50 | 24,27000 € | 1.213,50 € |
| Unit Price without VAT: | 35,18000 € |
|---|---|
| Unit Price with VAT: | 41,86420 € |


