

013160188 | |
|---|---|
DigiKey Part Number | 013160188-ND |
Manufacturer | |
Manufacturer Product Number | 013160188 |
Description | BOX ALUM 23.62"L X 12.21"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted Cover Included 23.622" L x 12.205" W (600.00mm x 310.00mm) X 7.126" (181.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 013160188 Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Unpainted |
Packaging Bulk | Thickness 0.236" (6.00mm) |
Part Status Active | Features Watertight |
Container Type Box | Ratings |
Size / Dimension 23.622" L x 12.205" W (600.00mm x 310.00mm) | Shipping Info Shipped from DigiKey |
Height 7.126" (181.00mm) | Weight 26 lbs (11.8 kg) |
Area (L x W) 288in² (1858cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 525,83000 € | 525,83 € |
| 5 | 507,14600 € | 2.535,73 € |
| Unit Price without VAT: | 525,83000 € |
|---|---|
| Unit Price with VAT: | 625,73770 € |

