

013140230 | |
|---|---|
DigiKey Part Number | 013140230-ND |
Manufacturer | |
Manufacturer Product Number | 013140230 |
Description | BOX ALUM GRAY 15.91"L X 12.32"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 15.906" L x 12.323" W (404.00mm x 313.00mm) X 8.937" (227.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 013140230 Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.217" (5.50mm) |
Part Status Active | Features Watertight |
Container Type Box | Ratings |
Size / Dimension 15.906" L x 12.323" W (404.00mm x 313.00mm) | Shipping Info Shipped from DigiKey |
Height 8.937" (227.00mm) | Weight 21 lbs (9.5 kg) |
Area (L x W) 196in² (1265cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 568,61000 € | 568,61 € |
| Unit Price without VAT: | 568,61000 € |
|---|---|
| Unit Price with VAT: | 676,64590 € |

