

011656098 | |
|---|---|
DigiKey Part Number | 011656098-ND |
Manufacturer | |
Manufacturer Product Number | 011656098 |
Description | BOX ALUM 22.05"L X 6.3"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted Cover Included 22.047" L x 6.299" W (560.00mm x 160.00mm) X 3.583" (91.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 011656098 Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Unpainted |
Packaging Bulk | Thickness 0.157" (4.00mm) |
Part Status Active | Features Watertight |
Container Type Box | Ratings |
Size / Dimension 22.047" L x 6.299" W (560.00mm x 160.00mm) | Shipping Info Shipped from DigiKey |
Height 3.583" (91.00mm) | Weight 9.5 lbs (4.3 kg) |
Area (L x W) 139in² (897cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,31000 € | 193,31 € |
| Unit Price without VAT: | 193,31000 € |
|---|---|
| Unit Price with VAT: | 230,03890 € |

