

011020080 | |
|---|---|
DigiKey Part Number | 902-1197-ND |
Manufacturer | |
Manufacturer Product Number | 011020080 |
Description | BOX ALUM GRAY 7.87"L X 3.94"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 7.874" L x 3.937" W (200.00mm x 100.00mm) X 3.189" (81.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 011020080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.874" L x 3.937" W (200.00mm x 100.00mm) | |
Height | 3.189" (81.00mm) | |
Area (L x W) | 31.0in² (200cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 2.1 lbs (952.5 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,52000 € | 71,52 € |
| 5 | 61,13600 € | 305,68 € |
| 10 | 57,14200 € | 571,42 € |
| 25 | 53,84080 € | 1.346,02 € |
| Unit Price without VAT: | 71,52000 € |
|---|---|
| Unit Price with VAT: | 85,10880 € |


