

010619030 | |
|---|---|
DigiKey Part Number | 010619030-ND |
Manufacturer | |
Manufacturer Product Number | 010619030 |
Description | BOX ALUM GRAY 7.28"L X 2.52"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 7.283" L x 2.520" W (185.00mm x 64.00mm) X 1.358" (34.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 010619030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.283" L x 2.520" W (185.00mm x 64.00mm) | |
Height | 1.358" (34.50mm) | |
Area (L x W) | 18.4in² (119cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.84 lb (381.02 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,55000 € | 36,55 € |
| Unit Price without VAT: | 36,55000 € |
|---|---|
| Unit Price with VAT: | 43,49450 € |

