



010610030 | |
|---|---|
DigiKey Part Number | 902-1103-ND |
Manufacturer | |
Manufacturer Product Number | 010610030 |
Description | BOX ALUM GRAY 3.86"L X 2.52"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 3.858" L x 2.520" W (98.00mm x 64.00mm) X 1.339" (34.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 010610030 Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.118" (3.00mm) |
Part Status Active | Features Watertight |
Container Type Box | Ratings |
Size / Dimension 3.858" L x 2.520" W (98.00mm x 64.00mm) | Shipping Info Shipped from DigiKey |
Height 1.339" (34.00mm) | Weight 0.48 lb (217.72 g) |
Area (L x W) 9.72in² (62.7cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,91000 € | 28,91 € |
| 5 | 24,71400 € | 123,57 € |
| 10 | 23,09900 € | 230,99 € |
| 25 | 21,12560 € | 528,14 € |
| 50 | 19,74560 € | 987,28 € |
| 100 | 19,50520 € | 1.950,52 € |
| Unit Price without VAT: | 28,91000 € |
|---|---|
| Unit Price with VAT: | 34,40290 € |

