Humidity, Temperature 0 ~ 100% RH Analog Current, RS232 ±0.5% RH User Defined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR200-W-M12

DigiKey Part Number
3798-HR200-W-M12-ND
Manufacturer
Manufacturer Product Number
HR200-W-M12
Description
RH/TEMP SERIAL WALL MNT TRANS
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH Analog Current, RS232 ±0.5% RH User Defined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Roscid Technologies
Series
Packaging
Box
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
Analog Current, RS232
Output
4mA ~ 20mA
Accuracy
±0.5% RH
Sensitivity
-
Voltage - Supply
12V ~ 28V
Mounting Type
User Defined
Operating Temperature
-25°C ~ 200°C
Package / Case
Probe
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Roscid Technologies
A separate 144,48 € flat rate shipping fee will apply
All prices are in EUR
Box
QuantityUnit PriceExt Price
1851,68000 €851,68 €
Unit Price without VAT:851,68000 €
Unit Price with VAT:1.013,49920 €