
ZDX050N50 | |
|---|---|
DigiKey Part Number | ZDX050N50-ND |
Manufacturer | |
Manufacturer Product Number | ZDX050N50 |
Description | MOSFET N-CH 500V 5A TO220FM |
Customer Reference | |
Detailed Description | N-Channel 500 V 5A (Tc) 40W (Tc) Through Hole TO-220FM |
Datasheet | Datasheet |
EDA/CAD Models | ZDX050N50 Models |
Category | Vgs(th) (Max) @ Id 4.4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 600 pF @ 25 V |
FET Type | Power Dissipation (Max) 40W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 500 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220FM |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.5Ohm @ 2.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R6004ENXC7G | Rohm Semiconductor | 815 | 846-R6004ENXC7G-ND | 2,65000 € | Similar |
| TK5A50D(STA4,Q,M) | Toshiba Semiconductor and Storage | 24 | TK5A50D(STA4,Q,M)-ND | 1,64000 € | Similar |
| TK6A45DA(STA4,Q,M) | Toshiba Semiconductor and Storage | 14 | TK6A45DA(STA4QM)-ND | 1,64000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 0,98500 € | 9,85 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

