
YQ60NL10CDFHTL | |
|---|---|
DigiKey Part Number | 846-YQ60NL10CDFHTLTR-ND - Tape & Reel (TR) 846-YQ60NL10CDFHTLCT-ND - Cut Tape (CT) 846-YQ60NL10CDFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YQ60NL10CDFHTL |
Description | DIODE ARRAY SCHOTTKY 100V 30A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 30A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 100 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 10 | 2,76100 € | 27,61 € |
| 100 | 1,96320 € | 196,32 € |
| 500 | 1,84604 € | 923,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,51375 € | 1.513,75 € |
| 2.000 | 1,50820 € | 3.016,40 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 4,96230 € |

