Diode 100 V 5A Surface Mount TO-277A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YQ5RSM10SDTL1

DigiKey Part Number
846-YQ5RSM10SDTL1TR-ND - Tape & Reel (TR)
846-YQ5RSM10SDTL1CT-ND - Cut Tape (CT)
846-YQ5RSM10SDTL1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YQ5RSM10SDTL1
Description
DIODE SCHOTTKY 100V 5A TO277A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 100 V 5A Surface Mount TO-277A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
770 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
25 µA @ 100 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-277A
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.978
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,28000 €1,28 €
100,80700 €8,07 €
1000,53480 €53,48 €
5000,41798 €208,99 €
1.0000,38040 €380,40 €
2.0000,34877 €697,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,32217 €1.288,68 €
8.0000,29981 €2.398,48 €
12.0000,28843 €3.461,16 €
20.0000,27563 €5.512,60 €
28.0000,27091 €7.585,48 €
Manufacturers Standard Package
Unit Price without VAT:1,28000 €
Unit Price with VAT:1,52320 €