
YQ5RSM10SDTFTL1 | |
|---|---|
DigiKey Part Number | 846-YQ5RSM10SDTFTL1TR-ND - Tape & Reel (TR) 846-YQ5RSM10SDTFTL1CT-ND - Cut Tape (CT) 846-YQ5RSM10SDTFTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YQ5RSM10SDTFTL1 |
Description | DIODE SCHOTTKY 100V 5A TO277A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount TO-277A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 25 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,92200 € | 9,22 € |
| 100 | 0,61500 € | 61,50 € |
| 500 | 0,48342 € | 241,71 € |
| 1.000 | 0,44108 € | 441,08 € |
| 2.000 | 0,40547 € | 810,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,37552 € | 1.502,08 € |
| 8.000 | 0,35034 € | 2.802,72 € |
| 12.000 | 0,33752 € | 4.050,24 € |
| 20.000 | 0,32402 € | 6.480,40 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

