


YQ3VWM10BTR | |
|---|---|
DigiKey Part Number | 846-YQ3VWM10BTR-ND - Tape & Reel (TR) 846-YQ3VWM10BTRCT-ND - Cut Tape (CT) 846-YQ3VWM10BTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YQ3VWM10BTR |
Description | TRENCH MOS STRUCTURE, 100V, 3A, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount PMDE |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 50pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package PMDE |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction 175°C |
Voltage - Forward (Vf) (Max) @ If 880 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28300 € | 2,83 € |
| 100 | 0,17970 € | 17,97 € |
| 500 | 0,13482 € | 67,41 € |
| 1.000 | 0,12034 € | 120,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10190 € | 305,70 € |
| 6.000 | 0,09261 € | 555,66 € |
| 9.000 | 0,08787 € | 790,83 € |
| 15.000 | 0,08254 € | 1.238,10 € |
| 21.000 | 0,07939 € | 1.667,19 € |
| 30.000 | 0,07632 € | 2.289,60 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

