


YQ3VWM10BTFTR | |
|---|---|
DigiKey Part Number | 846-YQ3VWM10BTFTR-ND - Tape & Reel (TR) 846-YQ3VWM10BTFTRCT-ND - Cut Tape (CT) 846-YQ3VWM10BTFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YQ3VWM10BTFTR |
Description | TRENCH MOS STRUCTURE, 100V, 3A, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount PMDE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDE | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32600 € | 3,26 € |
| 100 | 0,20820 € | 20,82 € |
| 500 | 0,15692 € | 78,46 € |
| 1.000 | 0,14037 € | 140,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11933 € | 357,99 € |
| 6.000 | 0,10873 € | 652,38 € |
| 9.000 | 0,10332 € | 929,88 € |
| 15.000 | 0,09724 € | 1.458,60 € |
| 21.000 | 0,09365 € | 1.966,65 € |
| 30.000 | 0,09015 € | 2.704,50 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |







