
YQ3RSM10SDTFTL1 | |
|---|---|
DigiKey Part Number | 846-YQ3RSM10SDTFTL1TR-ND - Tape & Reel (TR) 846-YQ3RSM10SDTFTL1CT-ND - Cut Tape (CT) 846-YQ3RSM10SDTFTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YQ3RSM10SDTFTL1 |
Description | DIODE SCHOTTKY 100V 3A TO277A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount TO-277A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 640 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 0,96300 € | 9,63 € |
| 100 | 0,64350 € | 64,35 € |
| 500 | 0,50646 € | 253,23 € |
| 1.000 | 0,46238 € | 462,38 € |
| 2.000 | 0,42530 € | 850,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,39412 € | 1.576,48 € |
| 8.000 | 0,36791 € | 2.943,28 € |
| 12.000 | 0,35457 € | 4.254,84 € |
| 20.000 | 0,34209 € | 6.841,80 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

