
YQ3MM10BTFTR | |
|---|---|
DigiKey Part Number | 846-YQ3MM10BTFTR-ND - Tape & Reel (TR) 846-YQ3MM10BTFTRCT-ND - Cut Tape (CT) 846-YQ3MM10BTFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YQ3MM10BTFTR |
Description | DIODE SCHOTTKY 100V 3A PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 15 µA @ 100 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,46600 € | 4,66 € |
| 100 | 0,30120 € | 30,12 € |
| 500 | 0,23010 € | 115,05 € |
| 1.000 | 0,20719 € | 207,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17806 € | 534,18 € |
| 6.000 | 0,16338 € | 980,28 € |
| 9.000 | 0,15590 € | 1.403,10 € |
| 15.000 | 0,14750 € | 2.212,50 € |
| 21.000 | 0,14252 € | 2.992,92 € |
| 30.000 | 0,13769 € | 4.130,70 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

