
YQ3LAM10DTFTR | |
|---|---|
DigiKey Part Number | 846-YQ3LAM10DTFTR-ND - Tape & Reel (TR) 846-YQ3LAM10DTFTRCT-ND - Cut Tape (CT) 846-YQ3LAM10DTFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YQ3LAM10DTFTR |
Description | DIODE SCHOTTKY 100V 3A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount PMDTM |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 30 µA @ 100 V |
Mfr | Capacitance @ Vr, F 140pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package PMDTM |
Voltage - Forward (Vf) (Max) @ If 640 mV @ 3 A | Operating Temperature - Junction 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,65600 € | 6,56 € |
| 100 | 0,43090 € | 43,09 € |
| 500 | 0,33390 € | 166,95 € |
| 1.000 | 0,30268 € | 302,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26301 € | 789,03 € |
| 6.000 | 0,24303 € | 1.458,18 € |
| 9.000 | 0,23285 € | 2.095,65 € |
| 15.000 | 0,22142 € | 3.321,30 € |
| 21.000 | 0,21465 € | 4.507,65 € |
| 30.000 | 0,20808 € | 6.242,40 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |








