Diode 100 V 2A Surface Mount PMDTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YQ2LAM10BTFTR

DigiKey Part Number
846-YQ2LAM10BTFTR-ND - Tape & Reel (TR)
846-YQ2LAM10BTFTRCT-ND - Cut Tape (CT)
846-YQ2LAM10BTFTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YQ2LAM10BTFTR
Description
DIODE SCHOTTKY 100V 2A PMDTM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount PMDTM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
15 µA @ 100 V
Mfr
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
Current - Average Rectified (Io)
2A
Supplier Device Package
PMDTM
Voltage - Forward (Vf) (Max) @ If
670 mV @ 2 A
Operating Temperature - Junction
175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.937
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,53700 €5,37 €
1000,34950 €34,95 €
5000,26866 €134,33 €
1.0000,24260 €242,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,20949 €628,47 €
6.0000,19282 €1.156,92 €
9.0000,18432 €1.658,88 €
15.0000,17478 €2.621,70 €
21.0000,16913 €3.551,73 €
30.0000,16364 €4.909,20 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,02340 €