Diode 100 V 20A Surface Mount TO-263L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YQ20NL10SETL

DigiKey Part Number
846-YQ20NL10SETLTR-ND - Tape & Reel (TR)
846-YQ20NL10SETLCT-ND - Cut Tape (CT)
846-YQ20NL10SETLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YQ20NL10SETL
Description
DIODE SCHOTTKY 100V 20A TO263L
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 100 V 20A Surface Mount TO-263L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
860 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
80 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-263L
Operating Temperature - Junction
150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,27000 €2,27 €
101,46400 €14,64 €
1000,99980 €99,98 €
5000,80130 €400,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,73749 €737,49 €
2.0000,68384 €1.367,68 €
3.0000,65651 €1.969,53 €
5.0000,62580 €3.129,00 €
7.0000,60764 €4.253,48 €
10.0000,59704 €5.970,40 €
Manufacturers Standard Package
Unit Price without VAT:2,27000 €
Unit Price with VAT:2,70130 €