Diode 100 V 20A Surface Mount TO-263L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YQ20NL10SEFHTL

DigiKey Part Number
846-YQ20NL10SEFHTLTR-ND - Tape & Reel (TR)
846-YQ20NL10SEFHTLCT-ND - Cut Tape (CT)
846-YQ20NL10SEFHTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YQ20NL10SEFHTL
Description
DIODE SCHOTTKY 100V 20A TO263L
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 100 V 20A Surface Mount TO-263L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
80 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
Current - Average Rectified (Io)
20A
Supplier Device Package
TO-263L
Voltage - Forward (Vf) (Max) @ If
860 mV @ 20 A
Operating Temperature - Junction
150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,87169 €871,69 €
Manufacturers Standard Package
Unit Price without VAT:0,87169 €
Unit Price with VAT:1,03731 €