
YQ20NL10SEFHTL | |
|---|---|
DigiKey Part Number | 846-YQ20NL10SEFHTLTR-ND - Tape & Reel (TR) 846-YQ20NL10SEFHTLCT-ND - Cut Tape (CT) 846-YQ20NL10SEFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YQ20NL10SEFHTL |
Description | DIODE SCHOTTKY 100V 20A TO263L |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 20A Surface Mount TO-263L |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 80 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 20A | Supplier Device Package TO-263L |
Voltage - Forward (Vf) (Max) @ If 860 mV @ 20 A | Operating Temperature - Junction 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,87169 € | 871,69 € |
| Unit Price without VAT: | 0,87169 € |
|---|---|
| Unit Price with VAT: | 1,03731 € |

