
YQ20NL10SDFHTL | |
|---|---|
DigiKey Part Number | 846-YQ20NL10SDFHTLTR-ND - Tape & Reel (TR) 846-YQ20NL10SDFHTLCT-ND - Cut Tape (CT) 846-YQ20NL10SDFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YQ20NL10SDFHTL |
Description | DIODE SCHOTTKY 100V 20A TO263L |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 20A Surface Mount TO-263L |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 70 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 20A | Supplier Device Package TO-263L |
Voltage - Forward (Vf) (Max) @ If 960 mV @ 20 A | Operating Temperature - Junction 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 1,56800 € | 15,68 € |
| 100 | 1,07610 € | 107,61 € |
| 500 | 0,86550 € | 432,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,79782 € | 797,82 € |
| 2.000 | 0,74092 € | 1.481,84 € |
| 3.000 | 0,71193 € | 2.135,79 € |
| 5.000 | 0,67938 € | 3.396,90 € |
| 7.000 | 0,66011 € | 4.620,77 € |
| 10.000 | 0,65655 € | 6.565,50 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |

