


YQ1VWM10ATR | |
|---|---|
DigiKey Part Number | 846-YQ1VWM10ATR-ND - Tape & Reel (TR) 846-YQ1VWM10ATRCT-ND - Cut Tape (CT) 846-YQ1VWM10ATRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YQ1VWM10ATR |
Description | DIODE SCHOTTKY 100V 1A PMDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount PMDE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 6 µA @ 100 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDE | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26500 € | 2,65 € |
| 100 | 0,17130 € | 17,13 € |
| 500 | 0,14684 € | 73,42 € |
| 1.000 | 0,12221 € | 122,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09122 € | 273,66 € |
| 6.000 | 0,09108 € | 546,48 € |
| 9.000 | 0,08940 € | 804,60 € |
| 15.000 | 0,08445 € | 1.266,75 € |
| 21.000 | 0,07961 € | 1.671,81 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

