Diode 100 V 1A Surface Mount PMDE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 1A Surface Mount PMDE
2 SMD

YQ1VWM10ATFTR

DigiKey Part Number
846-YQ1VWM10ATFTR-ND - Tape & Reel (TR)
846-YQ1VWM10ATFTRCT-ND - Cut Tape (CT)
846-YQ1VWM10ATFTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YQ1VWM10ATFTR
Description
DIODE SCHOTTKY 100V 1A PMDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount PMDE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
6 µA @ 100 V
Capacitance @ Vr, F
25pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PMDE
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
Quantitycms-unit-priceExt Price
10,52000 €0,52 €
100,30600 €3,06 €
1000,24290 €24,29 €
5000,17542 €87,71 €
1.0000,15209 €152,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
3.0000,11016 €330,48 €
6.0000,10795 €647,70 €
9.0000,09904 €891,36 €
15.0000,09574 €1.436,10 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €