


YQ1VWM10ATFTR | |
|---|---|
DigiKey Part Number | 846-YQ1VWM10ATFTR-ND - Tape & Reel (TR) 846-YQ1VWM10ATFTRCT-ND - Cut Tape (CT) 846-YQ1VWM10ATFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YQ1VWM10ATFTR |
Description | DIODE SCHOTTKY 100V 1A PMDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount PMDE |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 6 µA @ 100 V |
Mfr | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package PMDE |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 1 A | Operating Temperature - Junction 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37200 € | 3,72 € |
| 100 | 0,23870 € | 23,87 € |
| 500 | 0,18086 € | 90,43 € |
| 1.000 | 0,16221 € | 162,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13850 € | 415,50 € |
| 6.000 | 0,12655 € | 759,30 € |
| 9.000 | 0,12046 € | 1.084,14 € |
| 15.000 | 0,11362 € | 1.704,30 € |
| 21.000 | 0,10957 € | 2.300,97 € |
| 30.000 | 0,10563 € | 3.168,90 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

