


YQ1MM10ATR | |
|---|---|
DigiKey Part Number | 846-YQ1MM10ATR-ND - Tape & Reel (TR) 846-YQ1MM10ATRCT-ND - Cut Tape (CT) 846-YQ1MM10ATRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YQ1MM10ATR |
Description | TRENCH MOS STRUCTURE, 100V, 1A, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount PMDE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDE | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30800 € | 3,08 € |
| 100 | 0,19660 € | 19,66 € |
| 500 | 0,14838 € | 74,19 € |
| 1.000 | 0,13278 € | 132,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11295 € | 338,85 € |
| 6.000 | 0,10295 € | 617,70 € |
| 9.000 | 0,09785 € | 880,65 € |
| 15.000 | 0,09212 € | 1.381,80 € |
| 21.000 | 0,08873 € | 1.863,33 € |
| 30.000 | 0,08543 € | 2.562,90 € |
| 75.000 | 0,08068 € | 6.051,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |





