
YQ12RSM10SDTFTL1 | |
|---|---|
DigiKey Part Number | 846-YQ12RSM10SDTFTL1TR-ND - Tape & Reel (TR) 846-YQ12RSM10SDTFTL1CT-ND - Cut Tape (CT) 846-YQ12RSM10SDTFTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YQ12RSM10SDTFTL1 |
Description | DIODE SCHOTTKY 100V 12A TO277A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 12A Surface Mount TO-277A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 670 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 90 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,33000 € | 13,30 € |
| 100 | 0,90420 € | 90,42 € |
| 500 | 0,72206 € | 361,03 € |
| 1.000 | 0,66349 € | 663,49 € |
| 2.000 | 0,64627 € | 1.292,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,57285 € | 2.291,40 € |
| 8.000 | 0,53805 € | 4.304,40 € |
| 12.000 | 0,52800 € | 6.336,00 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

