
YQ10RSM10SDTL1 | |
|---|---|
DigiKey Part Number | 846-YQ10RSM10SDTL1TR-ND - Tape & Reel (TR) 846-YQ10RSM10SDTL1CT-ND - Cut Tape (CT) 846-YQ10RSM10SDTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YQ10RSM10SDTL1 |
Description | DIODE SCHOTTKY 100V 10A TO277A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 10A Surface Mount TO-277A |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 670 mV @ 10 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 80 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-277A |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,06900 € | 10,69 € |
| 100 | 0,71880 € | 71,88 € |
| 500 | 0,56866 € | 284,33 € |
| 1.000 | 0,52033 € | 520,33 € |
| 2.000 | 0,47970 € | 959,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,44311 € | 1.772,44 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |

