
YQ10RSM10SDTFTL1 | |
|---|---|
DigiKey Part Number | 846-YQ10RSM10SDTFTL1TR-ND - Tape & Reel (TR) 846-YQ10RSM10SDTFTL1CT-ND - Cut Tape (CT) 846-YQ10RSM10SDTFTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YQ10RSM10SDTFTL1 |
Description | DIODE SCHOTTKY 100V 10A TO277A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 10A Surface Mount TO-277A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 670 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 80 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,22600 € | 12,26 € |
| 100 | 0,82970 € | 82,97 € |
| 500 | 0,66022 € | 330,11 € |
| 1.000 | 0,60572 € | 605,72 € |
| 2.000 | 0,57996 € | 1.159,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,52791 € | 2.111,64 € |
| 8.000 | 0,49512 € | 3.960,96 € |
| 12.000 | 0,47978 € | 5.757,36 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |







