


YFZVFHTR7.5B | |
|---|---|
DigiKey Part Number | YFZVFHTR7.5BTR-ND - Tape & Reel (TR) YFZVFHTR7.5BCT-ND - Cut Tape (CT) YFZVFHTR7.5BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFZVFHTR7.5B |
Description | DIODE ZENER 7.26V 500MW TUMD2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.26 V 500 mW ±2.62% Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YFZVFHTR7.5B Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 4 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.62% | Package / Case |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 8 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TFZTR7.5B | Rohm Semiconductor | 20 | TFZTR7.5BCT-ND | 0,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25200 € | 2,52 € |
| 100 | 0,15950 € | 15,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06714 € | 201,42 € |
| 6.000 | 0,06374 € | 382,44 € |
| 9.000 | 0,06167 € | 555,03 € |
| 15.000 | 0,05607 € | 841,05 € |
| 21.000 | 0,05524 € | 1.160,04 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |


