


YFZVFHTR6.2B | |
|---|---|
DigiKey Part Number | YFZVFHTR6.2BTR-ND - Tape & Reel (TR) YFZVFHTR6.2BCT-ND - Cut Tape (CT) YFZVFHTR6.2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFZVFHTR6.2B |
Description | DIODE ZENER 6.12V 500MW TUMD2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.12 V 500 mW ±2.53% Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YFZVFHTR6.2B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.53% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,18800 € | 1,88 € |
| 100 | 0,09120 € | 9,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08603 € | 258,09 € |
| 6.000 | 0,06455 € | 387,30 € |
| 9.000 | 0,06245 € | 562,05 € |
| 15.000 | 0,05677 € | 851,55 € |
| 21.000 | 0,05594 € | 1.174,74 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

