


YFZVFHTR22B | |
|---|---|
DigiKey Part Number | YFZVFHTR22BTR-ND - Tape & Reel (TR) YFZVFHTR22BCT-ND - Cut Tape (CT) YFZVFHTR22BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFZVFHTR22B |
Description | DIODE ZENER 21.18V 500MW TUMD2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 21.18 V 500 mW ±2.53% Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YFZVFHTR22B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.53% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 17 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08687 € | 260,61 € |
| 6.000 | 0,06885 € | 413,10 € |
| 9.000 | 0,06455 € | 580,95 € |
| 15.000 | 0,06325 € | 948,75 € |
| 21.000 | 0,05677 € | 1.192,17 € |
| 30.000 | 0,05594 € | 1.678,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25600 € | 2,56 € |
| 100 | 0,16150 € | 16,15 € |
| 500 | 0,12070 € | 60,35 € |
| 1.000 | 0,10752 € | 107,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23700 € | 2,37 € |
| 100 | 0,10160 € | 10,16 € |
| 500 | 0,10070 € | 50,35 € |
| 1.000 | 0,09955 € | 99,55 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

