


YFZVFHTR20B | |
|---|---|
DigiKey Part Number | YFZVFHTR20BTR-ND - Tape & Reel (TR) YFZVFHTR20BCT-ND - Cut Tape (CT) YFZVFHTR20BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFZVFHTR20B |
Description | DIODE ZENER 19.11V 500MW TUMD2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 19.11 V 500 mW ±2.51% Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YFZVFHTR20B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.51% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 28 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 15 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14400 € | 1,44 € |
| 100 | 0,06280 € | 6,28 € |
| 500 | 0,06110 € | 30,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05229 € | 156,87 € |
| 6.000 | 0,03701 € | 222,06 € |
| 9.000 | 0,03270 € | 294,30 € |
| 15.000 | 0,03128 € | 469,20 € |
| 21.000 | 0,02907 € | 610,47 € |
| 30.000 | 0,02797 € | 839,10 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

