Zener Diode 15.65 V 500 mW ±2.52% Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 15.65 V 500 mW ±2.52% Surface Mount
YDZVFHTR27

YFZVFHTR16B

DigiKey Part Number
YFZVFHTR16BTR-ND - Tape & Reel (TR)
YFZVFHTR16BCT-ND - Cut Tape (CT)
YFZVFHTR16BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YFZVFHTR16B
Description
DIODE ZENER 15.65V 500MW TUMD2M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 15.65 V 500 mW ±2.52% Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
YFZVFHTR16B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
200 nA @ 12 V
Mfr
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2.52%
Package / Case
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
18 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,41000 €0,41 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08297 €248,91 €
6.0000,07524 €451,44 €
9.0000,07129 €641,61 €
15.0000,06806 €1.020,90 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €